MFR Recommended




SN2600MA160GI-1TB8-1DB-STD | |
|---|---|
DigiKey Part Number | 1052-SN2600MA160GI-1TB8-1DB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN2600MA160GI-1TB8-1DB-STD |
Description | SSD 160GB M.2 PSLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB NVMe PCIe Gen 3 M.2 Module 0.9V, 1.8V, 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.8GB/s | |
Speed - Write | 867MB/s | |
Voltage - Supply | 0.9V, 1.8V, 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |


