SN2000MB060GI-1TB1-2DB-STD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: £0.00000

Similar


Swissbit
In Stock: 0
Unit Price: £0.00000

Similar


Swissbit
In Stock: 0
Unit Price: £0.00000

Similar


Swissbit
In Stock: 0
Unit Price: £0.00000
New at DigiKey
Image for SN2000MB060GI-1TB1-2DB-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN2000MB060GI-1TB1-2DB-STD

DigiKey Part Number
1052-SN2000MB060GI-1TB1-2DB-STD-ND
Manufacturer
Manufacturer Product Number
SN2000MB060GI-1TB1-2DB-STD
Description
SSD 60GB M.2 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB NVMe PCIe Gen 3 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
306MB/s
Speed - Write
149MB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 3
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£138.35000£138.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£138.35000
Unit Price with VAT:£166.02000