USB Flash Drive 4GB FLASH - NAND (pSLC) USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFU34096C1AE2TO-C-GE-1BP-STD

DigiKey Part Number
1052-SFU34096C1AE2TO-C-GE-1BP-STD-ND
Manufacturer
Manufacturer Product Number
SFU34096C1AE2TO-C-GE-1BP-STD
Description
USB FLASH DRIVE 4GB PSLC USB 3.0
Customer Reference
Detailed Description
USB Flash Drive 4GB FLASH - NAND (pSLC) USB 3.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Memory Size
Memory Type
FLASH - NAND (pSLC)
Type
Speed - Read
197MB/s
Speed - Write
126MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
24.00mm L x 12.10mm W x 4.50mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/09/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£85.00000£85.00
Manufacturers Standard Package
Unit Price without VAT:£85.00000
Unit Price with VAT:£102.00000