Parametric Equivalent

SFSD512GN1AM1TB-E-XG-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD512GN1AM1TB-E-XG-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD512GN1AM1TB-E-XG-221-STD |
Description | MEM CRD SDHC SDXC 512GB 10UHSTLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 512GB Class 10, UHS-I, U3, V30, A2 TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSDHC™, microSDXC™ | |
Memory Size | 512GB | |
Speed | Class 10, UHS-I, U3, V30, A2 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £807.77000 | £807.77 |
| Unit Price without VAT: | £807.77000 |
|---|---|
| Unit Price with VAT: | £969.32400 |


