Similar

SFSD2048N1BM1MT-E-ME-2A1-STD | |
|---|---|
DigiKey Part Number | SFSD2048N1BM1MT-E-ME-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD2048N1BM1MT-E-ME-2A1-STD |
Description | MEM CARD MICROSD 2GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |


