
SFSD128GN1AM1TB-I-WK-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GN1AM1TB-I-WK-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GN1AM1TB-I-WK-22P-STD |
Description | MEM CRD SDHC128GB 10UHSPSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 128GB Class 10, UHS-I, U3, V30, A2 pSLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSDHC™, microSDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS-I, U3, V30, A2 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £669.69000 | £669.69 |
| Unit Price without VAT: | £669.69000 |
|---|---|
| Unit Price with VAT: | £803.62800 |

