
SFSD064GN1PT1MT-I-7G-02P-SW4 | |
|---|---|
DigiKey Part Number | 1052-SFSD064GN1PT1MT-I-7G-02P-SW4-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GN1PT1MT-I-7G-02P-SW4 |
Description | MEM CRD SDHC64GB 10UHSI APSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 64GB Class 10, UHS-I, U3, V30, A1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS-I, U3, V30, A1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £259.08000 | £259.08 |
| Unit Price without VAT: | £259.08000 |
|---|---|
| Unit Price with VAT: | £310.89600 |

