MFR Recommended

SFSD004GN1AM1TB-I-CE-21Q-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GN1AM1TB-I-CE-21Q-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GN1AM1TB-I-CE-21Q-STD |
Description | MEM CRD MICSDHC SDXC 4GB 10 PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, SDXC™ 4GB Class 10 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™, SDXC™ | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.14000 | £114.14 |
| Unit Price without VAT: | £114.14000 |
|---|---|
| Unit Price with VAT: | £136.96800 |


