


SFSA480GQ2AK4TB-I-EB-21G-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GQ2AK4TB-I-EB-21G-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GQ2AK4TB-I-EB-21G-STD |
Description | SSD 480GB 2.5" TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 69.90mm x 100.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £849.41000 | £849.41 |
| Unit Price without VAT: | £849.41000 |
|---|---|
| Unit Price with VAT: | £1,019.29200 |

