
SFSA480GM2AK4TB-C-EB-61G-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GM2AK4TB-C-EB-61G-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GM2AK4TB-C-EB-61G-STD |
Description | SSD 480GB M.2 PCIE TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £752.88000 | £752.88 |
| 10 | £691.43400 | £6,914.34 |
| Unit Price without VAT: | £752.88000 |
|---|---|
| Unit Price with VAT: | £903.45600 |

