Image for SFSA240GV3AA4TO-C-OC-22P-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GV3AA4TO-C-OC-22P-STD

DigiKey Part Number
SFSA240GV3AA4TO-C-OC-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GV3AA4TO-C-OC-22P-STD
Description
SSD 240GB SLIM-SATA PSLC SATAIII
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 240GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
Slim-SATA
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
630mA
Operating Temperature
0°C ~ 70°C
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.