Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
X-75P Series Back

SFSA240GQ2AK2TB-I-EB-21G-STD

DigiKey Part Number
1052-SFSA240GQ2AK2TB-I-EB-21G-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GQ2AK2TB-I-EB-21G-STD
Description
SSD 240GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
69.90mm x 100.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£497.44000£497.44
10£457.07900£4,570.79
Manufacturers Standard Package
Unit Price without VAT:£497.44000
Unit Price with VAT:£596.92800