Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA1T92Q2AK4TA-C-8C-21B-STD

DigiKey Part Number
1052-SFSA1T92Q2AK4TA-C-8C-21B-STD-ND
Manufacturer
Manufacturer Product Number
SFSA1T92Q2AK4TA-C-8C-21B-STD
Description
SSD 1.92TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Swissbit
Speed - Read
560MB/s
Series
Speed - Write
500MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
1.92TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA1T92Q2AK4TB-C-XC-21G-STDSwissbit11052-SFSA1T92Q2AK4TB-C-XC-21G-STD-ND£2,195.89000MFR Recommended
In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£817.58000£817.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£817.58000
Unit Price with VAT:£981.09600