SFSA120GM3AA2TO-C-OC-22P-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: £725.48000
Datasheet
Image for SFSA120GM3AA2TO-C-OC-22P-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA120GM3AA2TO-C-OC-22P-STD

DigiKey Part Number
1052-SFSA120GM3AA2TO-C-OC-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA120GM3AA2TO-C-OC-22P-STD
Description
SSD 120GB M.2 PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 120GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
415MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
550mA
Operating Temperature
0°C ~ 70°C
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes