
SFPC480GM2EC4WD-I-6F-116-STD | |
|---|---|
DigiKey Part Number | 1052-SFPC480GM2EC4WD-I-6F-116-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC480GM2EC4WD-I-6F-116-STD |
Description | SSD 480GB M.2 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe M.2 Module 900mV, 1.8V, 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.773GB/s | |
Speed - Write | 718MB/s | |
Voltage - Supply | 900mV, 1.8V, 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,060.42000 | £1,060.42 |
| Unit Price without VAT: | £1,060.42000 |
|---|---|
| Unit Price with VAT: | £1,272.50400 |

