
SFPC240GM1EC4TO-C-6F-516-STD | |
|---|---|
DigiKey Part Number | 1052-SFPC240GM1EC4TO-C-6F-516-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC240GM1EC4TO-C-6F-516-STD |
Description | SSD 240GB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.773GB/s | |
Speed - Write | 718MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.63mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £409.50000 | £409.50 |
| Unit Price without VAT: | £409.50000 |
|---|---|
| Unit Price with VAT: | £491.40000 |

