
SFPC030GM1EC1TO-C-5E-526-STD | |
|---|---|
DigiKey Part Number | 1052-SFPC030GM1EC1TO-C-5E-526-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC030GM1EC1TO-C-5E-526-STD |
Description | SSD 30GB M.2 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 30GB NVMe M.2 Module 0.9V, 1.8V, 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.8GB/s | |
Speed - Write | 718MB/s | |
Voltage - Supply | 0.9V, 1.8V, 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.63mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.74000 | £55.74 |
| 10 | £50.17700 | £501.77 |
| 25 | £49.07720 | £1,226.93 |
| 40 | £48.04275 | £1,921.71 |
| 80 | £48.01513 | £3,841.21 |
| Unit Price without VAT: | £55.74000 |
|---|---|
| Unit Price with VAT: | £66.88800 |

