

SFCF8192H4BK4SA-I-QT-553-SMA | |
|---|---|
DigiKey Part Number | 1052-1012-ND |
Manufacturer | |
Manufacturer Product Number | SFCF8192H4BK4SA-I-QT-553-SMA |
Description | MEMORY CARD COMPACTFLASH 8GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |

