
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | CompactFlash® | |
Memory Size | 64GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,192.41000 | £1,192.41 |
| Unit Price without VAT: | £1,192.41000 |
|---|---|
| Unit Price with VAT: | £1,430.89200 |

