
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £218.10000 | £218.10 |
| 10 | £200.68600 | £2,006.86 |
| Unit Price without VAT: | £218.10000 |
|---|---|
| Unit Price with VAT: | £261.72000 |

