
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | CFast | |
Memory Size | 160GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £255.40000 | £255.40 |
| 10 | £234.93700 | £2,349.37 |
| 25 | £227.07920 | £5,676.98 |
| Unit Price without VAT: | £255.40000 |
|---|---|
| Unit Price with VAT: | £306.48000 |

