
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | CFast | |
Memory Size | 80GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £416.55000 | £416.55 |
| Unit Price without VAT: | £416.55000 |
|---|---|
| Unit Price with VAT: | £499.86000 |

