
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £327.17000 | £327.17 |
| Unit Price without VAT: | £327.17000 |
|---|---|
| Unit Price with VAT: | £392.60400 |

