
S240E | |
|---|---|
DigiKey Part Number | 232-1005-ND |
Manufacturer | |
Manufacturer Product Number | S240E |
Description | PLIERS ELEC NEEDLE NOSE 5.93" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Smooth 5.93" (150.6mm) |
Datasheet | Datasheet |
Category | Tip Shape Angled |
Manufacturer Swanstrom Tools USA | Jaw Type Smooth |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Active | Length 5.93" (150.6mm) |
Tool Type Electronics | Base Product Number |
Tip Type Needle Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.28000 | £49.28 |
| 6 | £45.29000 | £271.74 |
| 12 | £43.83333 | £526.00 |
| 30 | £41.98100 | £1,259.43 |
| Unit Price without VAT: | £49.28000 |
|---|---|
| Unit Price with VAT: | £59.13600 |

