
5A-ION | |
|---|---|
DigiKey Part Number | 232-5A-ION-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 5A-ION |
Description | ANTIBACTERIAL COATED TWEEZERS - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4.56" (115.8mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Ultra Fine |
Series | Tip Shape Angled |
Packaging Bulk | Length - Overall 4.56" (115.8mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.61000 | £37.61 |
| 5 | £34.85400 | £174.27 |
| 10 | £33.73200 | £337.32 |
| 25 | £32.30600 | £807.65 |
| Unit Price without VAT: | £37.61000 |
|---|---|
| Unit Price with VAT: | £45.13200 |

