7.3728 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/US 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X49SS2-7.3728-F20JJDTK

DigiKey Part Number
4309-X49SS2-7.3728-F20JJDTKTR-ND - Tape & Reel (TR)
4309-X49SS2-7.3728-F20JJDTKCS-ND
Manufacturer
Manufacturer Product Number
X49SS2-7.3728-F20JJDTK
Description
CRYSTAL 7.3728MHZ 20PF SMD
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/US 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate £65.21 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.