
X49SS2-25.000-F18LJDTK | |
|---|---|
DigiKey Part Number | 4309-X49SS2-25.000-F18LJDTKTR-ND - Tape & Reel (TR) 4309-X49SS2-25.000-F18LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | X49SS2-25.000-F18LJDTK |
Description | CRYSTAL 25MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |

