VCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS14H4-122.880-33JDT1FK

DigiKey Part Number
4309-VS14H4-122.880-33JDT1FKTR-ND - Tape & Reel (TR)
4309-VS14H4-122.880-33JDT1FKCS-ND
Manufacturer
Manufacturer Product Number
VS14H4-122.880-33JDT1FK
Description
VCXO 9*14-4PAD,122.88MHz,HCMOS,3
Customer Reference
Detailed Description
VCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±30ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.551" L x 0.354" W (14.00mm x 9.00mm)
Function
Standby (Power Down)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,475
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.