
HCCD2-10.700-CDMG18K | |
|---|---|
DigiKey Part Number | 4309-HCCD2-10.700-CDMG18KTR-ND - Tape & Reel (TR) 4309-HCCD2-10.700-CDMG18K-ND |
Manufacturer | |
Manufacturer Product Number | HCCD2-10.700-CDMG18K |
Description | CER FILTER 10.7MHZ |
Customer Reference | |
Detailed Description | Ceramic Resonator ±0.9% -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | Ceramic | |
Frequency Stability | ±0.9% | |
Frequency Tolerance | ±30kHz | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.055" (1.40mm) |

