
CP32H4-3.1872-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CP32H4-3.1872-33JDTSTKTR-ND - Tape & Reel (TR) 4309-CP32H4-3.1872-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CP32H4-3.1872-33JDTSTK |
Description | XTAL OSC XO 3.1872MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 3.1872 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

