
CO32D6-100.000-33GDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO32D6-100.000-33GDTSTKTB-ND 4309-CO32D6-100.000-33GDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32D6-100.000-33GDTSTK |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |

