
CO21H4-45.1584-18KDTSTGK | |
|---|---|
DigiKey Part Number | 4309-CO21H4-45.1584-18KDTSTGKTR-ND - Tape & Reel (TR) 4309-CO21H4-45.1584-18KDTSTGKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO21H4-45.1584-18KDTSTGK |
Description | XTAL OSC XO 45.1584MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |

