New at DigiKey
45 MHz Center Monolithic Crystal Filter Through Hole 3dB 15 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFUMT3-45.000-F30IL03AK

DigiKey Part Number
4309-CFUMT3-45.000-F30IL03AK-ND
Manufacturer
Manufacturer Product Number
CFUMT3-45.000-F30IL03AK
Description
MONO XTAL 45MHZ 3P 3DB TH
Customer Reference
Detailed Description
45 MHz Center Monolithic Crystal Filter Through Hole 3dB 15 kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
15 kHz
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Number of Poles
3
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
UM-5
Frequency - Center
45 MHz
Size / Dimension
0.311" L x 0.130" W (7.90mm x 3.30mm)
Insertion Loss
3dB
Height (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,050
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.