
8122S-25.000NQ33FTK | |
|---|---|
DigiKey Part Number | 4309-8122S-25.000NQ33FTKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8122S-25.000NQ33FTK |
Description | TCXO252025.000MHZ,SINE WAVE,+/ |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Clipped Sine Wave |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±0.5ppm |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable |

