
1575H4-25000J25DTSK | |
|---|---|
DigiKey Part Number | 4309-1575H4-25000J25DTSKTR-ND - Tape & Reel (TR) 4309-1575H4-25000J25DTSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575H4-25000J25DTSK |
Description | XTAL OSC XO 25MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |

