
1553H-1.000G33ATSK | |
|---|---|
DigiKey Part Number | 4309-1553H-1.000G33ATSKTR-ND - Tape & Reel (TR) 4309-1553H-1.000G33ATSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553H-1.000G33ATSK |
Description | oscillator, 5032, HCMOS, 1MHz, 3 |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Operating Temperature | -55°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |

