
1532H-75.000KWVDTSK | |
|---|---|
DigiKey Part Number | 4309-1532H-75.000KWVDTSKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1532H-75.000KWVDTSK |
Description | 3225,4P,75MHz,HCMOS,1.8V-3.3V,+/ |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V ~ 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |

