
049S2-6.000F16HPJJK | |
|---|---|
DigiKey Part Number | 4309-049S2-6.000F16HPJJKTR-ND - Tape & Reel (TR) 4309-049S2-6.000F16HPJJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 049S2-6.000F16HPJJK |
Description | HC-69SMD, 6MHz, 16pF,30ppm, -20~ |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 16pF 80 Ohms HC-49/US 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.181" W (11.40mm x 4.60mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |

