
0175M4-9.8304F20DTNJK | |
|---|---|
DigiKey Part Number | 4309-0175M4-9.8304F20DTNJK-ND - Tape & Reel (TR) 4309-0175M4-9.8304F20DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0175M4-9.8304F20DTNJK |
Description | CRYSTAL 9.8304MHz 20PF SMD |
Customer Reference | |
Detailed Description | 9.8304 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |

