
0132M4-25.000F15DTLLK | |
|---|---|
DigiKey Part Number | 4309-0132M4-25.000F15DTLLKTR-ND - Tape & Reel (TR) 4309-0132M4-25.000F15DTLLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-25.000F15DTLLK |
Description | 3225,25MHz,15pF,+/-20ppm,+/-20pp |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 15pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |

