URG2012L-682-L-T05 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 1,981
Unit Price: £2.56000
Datasheet
6.8 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URG2012L-682-L-T05

DigiKey Part Number
408-1787-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
URG2012L-682-L-T05
Description
RES SMD 6.8KOHM 0.01% 1/10W 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
URG2012L-682-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.00712£2,003.56
Manufacturers Standard Package
Unit Price without VAT:£4.00712
Unit Price with VAT:£4.80854