RR1220Q-18R7-D-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: £0.02659
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,856
Unit Price: £0.23000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.10723
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.26397
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.23434
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.03731
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.05485
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04695
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04083
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02118
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.01209
Datasheet
18.7 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220Q-18R7-D-M

DigiKey Part Number
RR1220Q-18R7-D-M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR1220Q-18R7-D-M
Description
RES SMD 18.7 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220Q-18R7-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01502£75.10
Manufacturers Standard Package
Unit Price without VAT:£0.01502
Unit Price with VAT:£0.01802