
RR1220P-392-D | |
|---|---|
DigiKey Part Number | RR12P3.9KDTR-ND - Tape & Reel (TR) RR12P3.9KDCT-ND - Cut Tape (CT) RR12P3.9KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-392-D |
Description | RES SMD 3.9K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-392-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.02280 | £0.57 |
| 50 | £0.02140 | £1.07 |
| 100 | £0.02030 | £2.03 |
| 250 | £0.01876 | £4.69 |
| 500 | £0.01774 | £8.87 |
| 1,000 | £0.01678 | £16.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01616 | £80.80 |
| 10,000 | £0.01541 | £154.10 |
| 15,000 | £0.01501 | £225.15 |
| 25,000 | £0.01454 | £363.50 |
| 35,000 | £0.01426 | £499.10 |
| 50,000 | £0.01397 | £698.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


