
RR1220P-1431-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-1431-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-1431-D-MCT-ND - Cut Tape (CT) 408-RR1220P-1431-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-1431-D-M |
Description | RES SMD 1.43KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1431-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.02120 | £1.06 |
| 100 | £0.02010 | £2.01 |
| 250 | £0.01860 | £4.65 |
| 500 | £0.01758 | £8.79 |
| 1,000 | £0.01663 | £16.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01601 | £80.05 |
| 10,000 | £0.01527 | £152.70 |
| 15,000 | £0.01487 | £223.05 |
| 25,000 | £0.01441 | £360.25 |
| 35,000 | £0.01413 | £494.55 |
| 50,000 | £0.01385 | £692.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

