
RR0816P-6811-D-81H | |
|---|---|
DigiKey Part Number | RR08P6.81KDTR-ND - Tape & Reel (TR) RR08P6.81KDCT-ND - Cut Tape (CT) RR08P6.81KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-6811-D-81H |
Description | RES SMD 6.81KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-6811-D-81H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01800 | £0.45 |
| 50 | £0.01720 | £0.86 |
| 100 | £0.01630 | £1.63 |
| 250 | £0.01508 | £3.77 |
| 500 | £0.01426 | £7.13 |
| 1,000 | £0.01348 | £13.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01296 | £64.80 |
| 10,000 | £0.01235 | £123.50 |
| 15,000 | £0.01202 | £180.30 |
| 25,000 | £0.01164 | £291.00 |
| 35,000 | £0.01141 | £399.35 |
| 50,000 | £0.01118 | £559.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



