
RR0816P-223-D | |
|---|---|
DigiKey Part Number | RR08P22.0KDTR-ND - Tape & Reel (TR) RR08P22.0KDCT-ND - Cut Tape (CT) RR08P22.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-223-D |
Description | RES SMD 22K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-223-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01840 | £0.46 |
| 50 | £0.01740 | £0.87 |
| 100 | £0.01650 | £1.65 |
| 250 | £0.01524 | £3.81 |
| 500 | £0.01438 | £7.19 |
| 1,000 | £0.01360 | £13.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01308 | £65.40 |
| 10,000 | £0.01247 | £124.70 |
| 15,000 | £0.01214 | £182.10 |
| 25,000 | £0.01175 | £293.75 |
| 35,000 | £0.01152 | £403.20 |
| 50,000 | £0.01128 | £564.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

