RR0816P-1540-D-19A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: £0.15806
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.08753
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.29242
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.20167
Datasheet

Upgrade


Susumu
In Stock: 2,818
Unit Price: £0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.01767
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.18150
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13611
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.60501
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.35292
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.77643
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.73609
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.10524
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,610
Unit Price: £0.07000
Datasheet
154 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1540-D-19A

DigiKey Part Number
RR08P154DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0816P-1540-D-19A
Description
RES SMD 154 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
154 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1540-D-19A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01216£60.80
Manufacturers Standard Package
Unit Price without VAT:£0.01216
Unit Price with VAT:£0.01459