
RR0510R-270-D | |
|---|---|
DigiKey Part Number | RR05R27DTR-ND - Tape & Reel (TR) RR05R27DCT-ND - Cut Tape (CT) RR05R27DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510R-270-D |
Description | RES SMD 27 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510R-270-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01760 | £0.44 |
| 50 | £0.01660 | £0.83 |
| 100 | £0.01580 | £1.58 |
| 250 | £0.01460 | £3.65 |
| 500 | £0.01380 | £6.90 |
| 1,000 | £0.01305 | £13.05 |
| 5,000 | £0.01155 | £57.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01195 | £119.50 |
| 20,000 | £0.01142 | £228.40 |
| 30,000 | £0.01114 | £334.20 |
| 50,000 | £0.01081 | £540.50 |
| 70,000 | £0.01062 | £743.40 |
| 100,000 | £0.01042 | £1,042.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


