RR0510P-8870-D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: £0.01138
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.26396
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.11195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.31986
Datasheet

Upgrade


Susumu
In Stock: 5,730
Unit Price: £0.12000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.20355
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.71242
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.49869
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.95984
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.75313
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: £0.02163
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 5,335
Unit Price: £0.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,527
Unit Price: £0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.17614
Datasheet
887 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-8870-D

DigiKey Part Number
RR0510P-8870-D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0510P-8870-D
Description
RES SMD 887 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
887 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-8870-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01122£112.20
Manufacturers Standard Package
Unit Price without VAT:£0.01122
Unit Price with VAT:£0.01346