
RM2012B-103/903-PBVW10 | |
|---|---|
DigiKey Part Number | 408-RM2012B-103/903-PBVW10TR-ND - Tape & Reel (TR) 408-RM2012B-103/903-PBVW10CT-ND - Cut Tape (CT) 408-RM2012B-103/903-PBVW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012B-103/903-PBVW10 |
Description | RES ARRAY 2 RES MULT OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k, 90k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 90k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.95600 | £9.56 |
| 25 | £0.82280 | £20.57 |
| 50 | £0.73960 | £36.98 |
| 100 | £0.66890 | £66.89 |
| 250 | £0.59148 | £147.87 |
| 500 | £0.54300 | £271.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51184 | £511.84 |
| 2,000 | £0.47616 | £952.32 |
| 3,000 | £0.45782 | £1,373.46 |
| 5,000 | £0.43709 | £2,185.45 |
| 7,000 | £0.42473 | £2,973.11 |
| 10,000 | £0.41266 | £4,126.60 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

